
C1206C224K5RAC7210 | |
---|---|
DigiKey Part Number | 399-C1206C224K5RAC7210TR-ND - Tape & Reel (TR) 399-C1206C224K5RAC7210CT-ND - Cut Tape (CT) 399-C1206C224K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K5RAC7210 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K5RAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83580 | $41.79 |
100 | $0.69380 | $69.38 |
500 | $0.50744 | $253.72 |
1,000 | $0.44799 | $447.99 |
2,500 | $0.35803 | $895.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33031 | $3,303.10 |
20,000 | $0.29252 | $5,850.40 |