


C1206C224K3RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C224K3RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C224K3RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RECAUTO7210 |
Description | CAP CER 1206 220NF 25V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02760 | $51.38 |
| 100 | $0.90930 | $90.93 |
| 500 | $0.70886 | $354.43 |
| 1,000 | $0.64703 | $647.03 |
| 2,500 | $0.58182 | $1,454.55 |
| 5,000 | $0.54257 | $2,712.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51028 | $5,102.80 |
| 20,000 | $0.48369 | $9,673.80 |
| 30,000 | $0.47038 | $14,111.40 |
| 50,000 | $0.45562 | $22,781.00 |
| 70,000 | $0.44700 | $31,290.00 |
| 100,000 | $0.43870 | $43,870.00 |

