
C1206C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C224K3RACTUCT-ND - Cut Tape (CT) 399-C1206C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74660 | $37.33 |
| 100 | $0.65610 | $65.61 |
| 500 | $0.50282 | $251.41 |
| 1,000 | $0.45555 | $455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38485 | $1,539.40 |
| 8,000 | $0.35862 | $2,868.96 |
| 12,000 | $0.34548 | $4,145.76 |
| 20,000 | $0.33093 | $6,618.60 |
| 28,000 | $0.32242 | $9,027.76 |
| 40,000 | $0.31424 | $12,569.60 |

