C1206C224K3RAC3123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43406
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33405
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34761
Datasheet
C2220C334J1TACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K3RAC3123

DigiKey Part Number
399-C1206C224K3RAC3123TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C224K3RAC3123
Description
.220UF 25.0V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43406$1,736.24
Manufacturers Standard Package