C1206C224J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,362
Unit Price: $6.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,587
Unit Price: $6.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.05012
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31747
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,458
Unit Price: $3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,781
Unit Price: $3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.88189
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.38883
Datasheet
1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,00mm
Finding the Most Accurate Capacitance Measurement

C1206C224J5RECTU

DigiKey Part Number
399-C1206C224J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C224J5RECTU
Description
CAP CER 1206 220NF 50V X7R 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.32500$2,600.00