1206 (3216 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,00mm
Finding the Most Accurate Capacitance Measurement

C1206C224J5RECAUTO7210

DigiKey Part Number
399-C1206C224J5RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C224J5RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C224J5RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224J5RECAUTO7210
Description
CAP CER 1206 220NF 50V X7R 5%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224J5RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,781
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.18400$21.84
50$1.62740$81.37
100$1.38850$138.85
500$1.09814$549.07
1,000$1.07581$1,075.81
2,500$0.98128$2,453.20
5,000$0.92436$4,621.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.86859$8,685.90
20,000$0.83891$16,778.20
30,000$0.81958$24,587.40
50,000$0.79816$39,908.00
70,000$0.78742$55,119.40
100,000$0.77357$77,357.00
Manufacturers Standard Package