


C1206C224J1RECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C224J1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C224J1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C224J1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RECAUTO |
Description | CAP CER 1206 220NF 100V X7R 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224J1RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.94150 | $3,766.00 |
8,000 | $0.89159 | $7,132.72 |
12,000 | $0.86660 | $10,399.20 |
20,000 | $0.83891 | $16,778.20 |
28,000 | $0.82272 | $23,036.16 |
40,000 | $0.80714 | $32,285.60 |
48,000 | $0.79975 | $38,388.00 |
96,000 | $0.77490 | $74,390.40 |
100,000 | $0.77357 | $77,357.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62740 | $81.37 |
100 | $1.45580 | $145.58 |
500 | $1.16546 | $582.73 |
1,000 | $1.07581 | $1,075.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62740 | $81.37 |
100 | $1.38850 | $138.85 |
500 | $1.16546 | $582.73 |
1,000 | $1.07581 | $1,075.81 |