Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C224J1RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C224J1RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C224J1RACTM |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C224J1RACAUTO | KEMET | 1,810 | 399-C1206C224J1RACAUTOCT-ND | $8.47000 | Parametric Equivalent |
| C1206C224J1RACTU | KEMET | 8,738 | 399-17471-1-ND | $8.30000 | Parametric Equivalent |
| C1206C224J1REC | KEMET | 0 | C1206C224J1REC-ND | $0.91074 | Parametric Equivalent |
| C1206C224J1REC7210 | KEMET | 0 | C1206C224J1REC7210-ND | $0.31788 | Parametric Equivalent |
| C1206C224J1RECAUTO | KEMET | 3,236 | 399-C1206C224J1RECAUTOCT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.57290 | $10,291.60 |




