


C1206C224G3JACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C224G3JACAUTOTR-ND - Tape & Reel (TR) 399-C1206C224G3JACAUTOCT-ND - Cut Tape (CT) 399-C1206C224G3JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224G3JACAUTO |
Description | CAP CER 0.22UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±2% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224G3JACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.40000 | $12.40 |
10 | $8.18600 | $81.86 |
50 | $6.52280 | $326.14 |
100 | $6.00880 | $600.88 |
500 | $5.14140 | $2,570.70 |
1,000 | $4.87298 | $4,872.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.65199 | $9,303.98 |
4,000 | $4.47001 | $17,880.04 |
6,000 | $4.37885 | $26,273.10 |
10,000 | $4.27778 | $42,777.80 |
14,000 | $4.21869 | $59,061.66 |