


C1206C223K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K5RECTUTR-ND - Tape & Reel (TR) 399-C1206C223K5RECTUCT-ND - Cut Tape (CT) 399-C1206C223K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5RECTU |
Description | CAP CER 1206 22NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55740 | $55.74 |
| 500 | $0.42358 | $211.79 |
| 1,000 | $0.38230 | $382.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32064 | $1,282.56 |
| 8,000 | $0.29774 | $2,381.92 |
| 12,000 | $0.28629 | $3,435.48 |
| 20,000 | $0.27360 | $5,472.00 |
| 28,000 | $0.26618 | $7,453.04 |
| 40,000 | $0.25904 | $10,361.60 |

