
C1206C223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C223K5RACTUCT-ND - Cut Tape (CT) 399-C1206C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.56240 | $56.24 |
| 500 | $0.42718 | $213.59 |
| 1,000 | $0.38567 | $385.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32358 | $1,294.32 |
| 8,000 | $0.30054 | $2,404.32 |
| 12,000 | $0.28900 | $3,468.00 |
| 20,000 | $0.27622 | $5,524.40 |
| 28,000 | $0.26875 | $7,525.00 |
| 40,000 | $0.26157 | $10,462.80 |

