
C1206C223K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C223K2RACTUCT-ND - Cut Tape (CT) 399-C1206C223K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223K2RACTU |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.55220 | $77.61 |
| 100 | $1.38450 | $138.45 |
| 500 | $1.10284 | $551.42 |
| 1,000 | $1.01601 | $1,016.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.88566 | $3,542.64 |
| 8,000 | $0.83726 | $6,698.08 |
| 12,000 | $0.81302 | $9,756.24 |
| 20,000 | $0.78615 | $15,723.00 |
| 28,000 | $0.77044 | $21,572.32 |
| 40,000 | $0.75533 | $30,213.20 |

