
C1206C223JAGECTU | |
---|---|
DigiKey Part Number | 399-C1206C223JAGECTUTR-ND - Tape & Reel (TR) 399-C1206C223JAGECTUCT-ND - Cut Tape (CT) 399-C1206C223JAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGECTU |
Description | CAP CER 1206 22NF 250V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGECTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $2.38780 | $119.39 |
100 | $2.00350 | $200.35 |
500 | $1.75748 | $878.74 |
1,000 | $1.63538 | $1,635.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.36791 | $2,735.82 |
4,000 | $1.32267 | $5,290.68 |
6,000 | $1.29999 | $7,799.94 |
10,000 | $1.27667 | $12,766.70 |
14,000 | $1.26866 | $17,761.24 |
20,000 | $1.26497 | $25,299.40 |
24,000 | $1.25897 | $30,215.28 |
48,000 | $1.25282 | $60,135.36 |
50,000 | $1.25249 | $62,624.50 |