
C1206C223JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11905-2-ND - Tape & Reel (TR) 399-11905-1-ND - Cut Tape (CT) 399-11905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223JAGACAUTO |
Description | CAP CER 0.022UF 250V NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.44000 | $9.44 |
10 | $5.78100 | $57.81 |
50 | $4.62600 | $231.30 |
100 | $4.03160 | $403.16 |
500 | $3.70432 | $1,852.16 |
1,000 | $3.49263 | $3,492.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.31840 | $6,636.80 |
4,000 | $3.13650 | $12,546.00 |
6,000 | $3.06608 | $18,396.48 |
10,000 | $2.99450 | $29,945.00 |
14,000 | $2.97680 | $41,675.20 |
20,000 | $2.93198 | $58,639.60 |
24,000 | $2.91075 | $69,858.00 |