
C1206C223J2RACTU | |
|---|---|
DigiKey Part Number | 399-14669-2-ND - Tape & Reel (TR) 399-14669-1-ND - Cut Tape (CT) 399-14669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J2RACTU |
Description | CAP CER 0.022UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 50 | $2.13760 | $106.88 |
| 100 | $1.92140 | $192.14 |
| 500 | $1.55616 | $778.08 |
| 1,000 | $1.44337 | $1,443.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27409 | $5,096.36 |
| 8,000 | $1.21118 | $9,689.44 |
| 12,000 | $1.17968 | $14,156.16 |
| 20,000 | $1.14476 | $22,895.20 |
| 28,000 | $1.12435 | $31,481.80 |
| 40,000 | $1.10471 | $44,188.40 |

