
C1206C223J1GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C223J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J1GECAUTO |
Description | CAP CER 1206 22NF 100V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.85700 | $28.57 |
50 | $1.98700 | $99.35 |
100 | $1.52560 | $152.56 |
500 | $1.45696 | $728.48 |
1,000 | $1.42412 | $1,424.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23884 | $2,477.68 |
4,000 | $1.21147 | $4,845.88 |
6,000 | $1.18490 | $7,109.40 |
10,000 | $1.17900 | $11,790.00 |
14,000 | $1.17547 | $16,456.58 |
20,000 | $1.16355 | $23,271.00 |
24,000 | $1.14919 | $27,580.56 |
48,000 | $1.11439 | $53,490.72 |
50,000 | $1.11238 | $55,619.00 |