Upgrade
Upgrade

C1206C223G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223G5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C223G5GACTU |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223F5GACTU | KEMET | 0 | 399-C1206C223F5GACTUTR-ND | $20.13758 | Upgrade |
| C1206C223G1GACTU | KEMET | 0 | 399-C1206C223G1GACTUTR-ND | $11.38962 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $10.39909 | $41,596.36 |



