C1206C223FAGEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.55792
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61701
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $11.27065
Datasheet
0.022 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C223FAGEC

DigiKey Part Number
C1206C223FAGEC-ND
Manufacturer
Manufacturer Product Number
C1206C223FAGEC
Description
CAP CER 1206 22NF 250V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223FAGEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$10.74028$21,480.56
Manufacturers Standard Package