
C1206C223F3GECAUTO | |
---|---|
DigiKey Part Number | 399-C1206C223F3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C223F3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C223F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223F3GECAUTO |
Description | CAP CER 1206 22NF 25V C0G 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223F3GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $15.31400 | $153.14 |
50 | $12.59080 | $629.54 |
100 | $11.74910 | $1,174.91 |
500 | $10.32370 | $5,161.85 |
1,000 | $10.05404 | $10,054.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.51906 | $19,038.12 |
4,000 | $9.17368 | $36,694.72 |
6,000 | $9.06986 | $54,419.16 |