
C1206C222KGRACTU | |
---|---|
DigiKey Part Number | 399-13295-2-ND - Tape & Reel (TR) 399-13295-1-ND - Cut Tape (CT) 399-13295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KGRACTU |
Description | CAP CER 2200PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.70000 | $8.70 |
10 | $5.57500 | $55.75 |
50 | $4.35840 | $217.92 |
100 | $3.98230 | $398.23 |
500 | $3.34696 | $1,673.48 |
1,000 | $3.15031 | $3,150.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.98856 | $5,977.12 |
4,000 | $2.85531 | $11,421.24 |
6,000 | $2.78858 | $16,731.48 |
10,000 | $2.71462 | $27,146.20 |
14,000 | $2.67136 | $37,399.04 |
20,000 | $2.62976 | $52,595.20 |
24,000 | $2.61002 | $62,640.48 |