
C1210X103J5GACAUTO | |
---|---|
DigiKey Part Number | 399-C1210X103J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1210X103J5GACAUTOCT-ND - Cut Tape (CT) 399-C1210X103J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X103J5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X103J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.46300 | $24.63 |
50 | $1.84740 | $92.37 |
100 | $1.56010 | $156.01 |
500 | $1.33478 | $667.39 |
1,000 | $1.23551 | $1,235.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.13075 | $2,826.88 |
5,000 | $1.06763 | $5,338.15 |
7,500 | $1.03601 | $7,770.08 |
12,500 | $1.00097 | $12,512.12 |
17,500 | $0.98050 | $17,158.75 |
25,000 | $0.96079 | $24,019.75 |
30,000 | $0.95145 | $28,543.50 |
60,000 | $0.93067 | $55,840.20 |