MFG_CXXXXXXXXXXACAUTO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222KDGACAUTO

DigiKey Part Number
399-C1206C222KDGACAUTOTR-ND - Tape & Reel (TR)
399-C1206C222KDGACAUTOCT-ND - Cut Tape (CT)
399-C1206C222KDGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222KDGACAUTO
Description
CAP CER 2200PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222KDGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.46700$44.67
50$3.43540$171.77
100$2.98960$298.96
500$2.62276$1,311.38
1,000$2.45837$2,458.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.28486$5,712.15
5,000$2.18023$10,901.15
7,500$2.12785$15,958.88
12,500$2.06976$25,872.00
17,500$2.03579$35,626.32
25,000$2.00313$50,078.25
30,000$1.98764$59,629.20
Manufacturers Standard Package