
C1206C222K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C222K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C222K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K5RACAUTO |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03500 | $10.35 |
50 | $0.74400 | $37.20 |
100 | $0.65280 | $65.28 |
500 | $0.50170 | $250.85 |
1,000 | $0.45514 | $455.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38524 | $1,540.96 |
8,000 | $0.35931 | $2,874.48 |
12,000 | $0.34633 | $4,155.96 |
20,000 | $0.33195 | $6,639.00 |
28,000 | $0.32354 | $9,059.12 |
40,000 | $0.31546 | $12,618.40 |
48,000 | $0.31163 | $14,958.24 |
96,000 | $0.29873 | $28,678.08 |
100,000 | $0.29804 | $29,804.00 |