
C1206C222K2RACTU | |
|---|---|
DigiKey Part Number | 399-14668-2-ND - Tape & Reel (TR) 399-14668-1-ND - Cut Tape (CT) 399-14668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K2RACTU |
Description | CAP CER 2200PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40760 | $70.38 |
| 100 | $1.25300 | $125.30 |
| 500 | $0.99282 | $496.41 |
| 1,000 | $0.91267 | $912.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79245 | $3,169.80 |
| 8,000 | $0.74780 | $5,982.40 |
| 12,000 | $0.72543 | $8,705.16 |
| 20,000 | $0.70064 | $14,012.80 |
| 28,000 | $0.68616 | $19,212.48 |
| 40,000 | $0.67222 | $26,888.80 |


