
C1206C222K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C222K1GACTUCT-ND - Cut Tape (CT) 399-C1206C222K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222K1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222F1GACTU | KEMET | 755 | 399-17470-1-ND | $220.85000 | Upgrade |
| C1206C222J1GACTU | KEMET | 7,127 | 399-C1206C222J1GACTUCT-ND | $53.12000 | Upgrade |
| C3216C0G2J222J115AA | TDK | 14,727 | 445-2344-1-ND | $31.68000 | Upgrade |
| C3216C0G2J222K115AA | TDK | 1,892 | 445-14634-1-ND | $31.68000 | Upgrade |
| GRM3195C2A222JA01D | Murata Electronics | 6,659 | 490-3350-1-ND | $48.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.76200 | $27.62 |
| 50 | $2.07680 | $103.84 |
| 100 | $1.86550 | $186.55 |
| 500 | $1.50848 | $754.24 |
| 1,000 | $1.39823 | $1,398.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28190 | $3,204.75 |
| 5,000 | $1.21180 | $6,059.00 |
| 7,500 | $1.17669 | $8,825.17 |
| 12,500 | $1.13779 | $14,222.38 |
| 17,500 | $1.11504 | $19,513.20 |
| 25,000 | $1.09316 | $27,329.00 |


