
C1206C222JDGACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C222JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222JDGACAUTOCT-ND - Cut Tape (CT) 399-C1206C222JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JDGACAUTO |
Description | CAP CER 2200PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JDGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.54100 | $45.41 |
50 | $3.60300 | $180.15 |
100 | $3.25480 | $325.48 |
500 | $2.86794 | $1,433.97 |
1,000 | $2.69239 | $2,692.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.55602 | $6,390.05 |
5,000 | $2.39533 | $11,976.65 |
7,500 | $2.33935 | $17,545.12 |
12,500 | $2.27730 | $28,466.25 |
17,500 | $2.24104 | $39,218.20 |
25,000 | $2.20612 | $55,153.00 |
30,000 | $2.18960 | $65,688.00 |