
C1206C222JBGACTU | |
|---|---|
DigiKey Part Number | 399-12247-2-ND - Tape & Reel (TR) 399-12247-1-ND - Cut Tape (CT) 399-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222JBGACTU |
Description | CAP CER 2200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.55340 | $77.67 |
| 100 | $1.34530 | $134.53 |
| 500 | $1.15508 | $577.54 |
| 1,000 | $1.06615 | $1,066.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93299 | $3,731.96 |
| 8,000 | $0.86499 | $6,919.92 |
| 12,000 | $0.84039 | $10,084.68 |
| 20,000 | $0.83126 | $16,625.20 |
| 28,000 | $0.81318 | $22,769.04 |
| 40,000 | $0.79975 | $31,990.00 |
| 48,000 | $0.79243 | $38,036.64 |
| 96,000 | $0.76778 | $73,706.88 |
| 100,000 | $0.76647 | $76,647.00 |

