
C1206C222J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C222J5GACTUCT-ND - Cut Tape (CT) 399-C1206C222J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.93540 | $96.77 |
| 100 | $1.73640 | $173.64 |
| 500 | $1.39880 | $699.40 |
| 1,000 | $1.29472 | $1,294.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.13854 | $4,554.16 |
| 8,000 | $1.08051 | $8,644.08 |
| 12,000 | $1.05145 | $12,617.40 |
| 20,000 | $1.01924 | $20,384.80 |
| 28,000 | $1.00041 | $28,011.48 |
| 40,000 | $0.98229 | $39,291.60 |

