
C1206C222J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C222J1GACTUCT-ND - Cut Tape (CT) 399-C1206C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.87800 | $28.78 |
| 50 | $2.16220 | $108.11 |
| 100 | $1.94440 | $194.44 |
| 500 | $1.57556 | $787.78 |
| 1,000 | $1.46162 | $1,461.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.34142 | $3,353.55 |
| 5,000 | $1.26897 | $6,344.85 |
| 7,500 | $1.23270 | $9,245.25 |
| 12,500 | $1.19250 | $14,906.25 |
| 17,500 | $1.16899 | $20,457.33 |
| 25,000 | $1.14637 | $28,659.25 |

