1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221JGGACAUTO

DigiKey Part Number
399-16688-2-ND - Tape & Reel (TR)
399-16688-1-ND - Cut Tape (CT)
399-16688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221JGGACAUTO
Description
CAP CER 1206 220PF 2000V C0G 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221JGGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.76100$37.61
50$2.85900$142.95
100$2.43050$243.05
500$2.14898$1,074.49
1,000$2.00718$2,007.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84037$3,680.74
4,000$1.76670$7,066.80
6,000$1.74619$10,477.14
10,000$1.69226$16,922.60
14,000$1.65796$23,211.44
20,000$1.63166$32,633.20
24,000$1.61745$38,818.80
48,000$1.56955$75,338.40
50,000$1.56702$78,351.00
Manufacturers Standard Package