
C1206C221JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C221JCGACTUCT-ND - Cut Tape (CT) 399-C1206C221JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JCGACTU |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.22260 | $211.13 |
| 100 | $3.85100 | $385.10 |
| 500 | $3.22414 | $1,612.07 |
| 1,000 | $3.03028 | $3,030.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.82560 | $7,064.00 |
| 5,000 | $2.70221 | $13,511.05 |
| 7,500 | $2.64038 | $19,802.85 |
| 12,500 | $2.57187 | $32,148.38 |
| 17,500 | $2.53179 | $44,306.32 |
| 25,000 | $2.49325 | $62,331.25 |

