
C1206C221J2GACAUTO | |
---|---|
DigiKey Part Number | 399-C1206C221J2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C221J2GACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1206C221J2GACAUTO |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221J2GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80480 | $90.24 |
100 | $1.47390 | $147.39 |
500 | $1.15068 | $575.34 |
1,000 | $0.99870 | $998.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.78826 | $3,153.04 |