
C1206C221GCGACAUTO | |
---|---|
DigiKey Part Number | 399-16686-2-ND - Tape & Reel (TR) 399-16686-1-ND - Cut Tape (CT) 399-16686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221GCGACAUTO |
Description | CAP CER 1206 220PF 500V C0G 2% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221GCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $5.28800 | $52.88 |
50 | $4.14320 | $207.16 |
100 | $3.64320 | $364.32 |
500 | $3.45404 | $1,727.02 |
1,000 | $3.32890 | $3,328.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.12149 | $7,803.73 |
5,000 | $2.96913 | $14,845.65 |
7,500 | $2.92569 | $21,942.67 |
12,500 | $2.85326 | $35,665.75 |
17,500 | $2.81089 | $49,190.58 |
25,000 | $2.77013 | $69,253.25 |