
C1206C221G2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221G2GACTUTR-ND - Tape & Reel (TR) 399-C1206C221G2GACTUCT-ND - Cut Tape (CT) 399-C1206C221G2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221G2GACTU |
Description | CAP CER 220PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221G2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $6.31400 | $63.14 |
| 50 | $4.95420 | $247.71 |
| 100 | $4.53500 | $453.50 |
| 500 | $3.82448 | $1,912.24 |
| 1,000 | $3.60488 | $3,604.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.27522 | $13,100.88 |
| 8,000 | $3.15266 | $25,221.28 |
| 12,000 | $3.09126 | $37,095.12 |
| 20,000 | $3.02318 | $60,463.60 |

