
C1206C221G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C221G5GACTUCT-ND - Cut Tape (CT) 399-C1206C221G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221G5GACTU |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.85900 | $48.59 |
| 50 | $3.75560 | $187.78 |
| 100 | $3.41690 | $341.69 |
| 500 | $2.84496 | $1,422.48 |
| 1,000 | $2.66812 | $2,668.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.40280 | $9,611.20 |
| 8,000 | $2.30415 | $18,433.20 |
| 12,000 | $2.25472 | $27,056.64 |
| 20,000 | $2.19993 | $43,998.60 |
| 28,000 | $2.16789 | $60,700.92 |

