
C1206C220JGGACTU | |
---|---|
DigiKey Part Number | 399-C1206C220JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C220JGGACTUCT-ND - Cut Tape (CT) 399-C1206C220JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220JGGACTU |
Description | CAP CER 22PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.13200 | $51.32 |
50 | $4.21060 | $210.53 |
100 | $3.94290 | $394.29 |
500 | $3.48492 | $1,742.46 |
1,000 | $3.28243 | $3,282.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.93757 | $7,343.93 |
5,000 | $2.86735 | $14,336.75 |
7,500 | $2.83207 | $21,240.52 |
12,500 | $2.79558 | $34,944.75 |
17,500 | $2.76178 | $48,331.15 |
25,000 | $2.72150 | $68,037.50 |
30,000 | $2.70242 | $81,072.60 |