1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220JGGACTU

DigiKey Part Number
399-C1206C220JGGACTUTR-ND - Tape & Reel (TR)
399-C1206C220JGGACTUCT-ND - Cut Tape (CT)
399-C1206C220JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220JGGACTU
Description
CAP CER 22PF 2KV NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,168
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.13200$51.32
50$4.21060$210.53
100$3.94290$394.29
500$3.48492$1,742.46
1,000$3.28243$3,282.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93757$7,343.93
5,000$2.86735$14,336.75
7,500$2.83207$21,240.52
12,500$2.79558$34,944.75
17,500$2.76178$48,331.15
25,000$2.72150$68,037.50
30,000$2.70242$81,072.60
Manufacturers Standard Package