
C1206C220JDGACTU | |
---|---|
DigiKey Part Number | 399-C1206C220JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C220JDGACTUCT-ND - Cut Tape (CT) 399-C1206C220JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220JDGACTU |
Description | CAP CER 22PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220JDGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.21000 | $8.21 |
10 | $5.28000 | $52.80 |
50 | $4.11040 | $205.52 |
100 | $3.75080 | $375.08 |
500 | $3.32480 | $1,662.40 |
1,000 | $2.95571 | $2,955.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.75748 | $6,893.70 |
5,000 | $2.61277 | $13,063.85 |
7,500 | $2.56549 | $19,241.17 |
12,500 | $2.50028 | $31,253.50 |
17,500 | $2.47290 | $43,275.75 |
25,000 | $2.43556 | $60,889.00 |
30,000 | $2.41786 | $72,535.80 |