
C1206C220JBGACAUTO | |
---|---|
DigiKey Part Number | 399-16685-2-ND - Tape & Reel (TR) 399-16685-1-ND - Cut Tape (CT) 399-16685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220JBGACAUTO |
Description | CAP CER 1206 22PF 630V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $4.77100 | $47.71 |
50 | $3.86240 | $193.12 |
100 | $3.57260 | $357.26 |
500 | $3.20836 | $1,604.18 |
1,000 | $3.01779 | $3,017.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.81657 | $7,041.43 |
5,000 | $2.69524 | $13,476.20 |
7,500 | $2.63448 | $19,758.60 |
12,500 | $2.56709 | $32,088.62 |
17,500 | $2.52772 | $44,235.10 |
25,000 | $2.48980 | $62,245.00 |
30,000 | $2.47185 | $74,155.50 |