1206 (3216 Metric) 1,10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C201JCGACTU

DigiKey Part Number
399-C1206C201JCGACTUTR-ND - Tape & Reel (TR)
399-C1206C201JCGACTUCT-ND - Cut Tape (CT)
399-C1206C201JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C201JCGACTU
Description
CAP CER 200PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C201JCGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.07000$8.07
10$5.07100$50.71
50$3.96120$198.06
100$3.48460$348.46
500$3.06938$1,534.69
1,000$2.88466$2,884.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.68972$6,724.30
5,000$2.57222$12,861.10
7,500$2.51333$18,849.97
12,500$2.44807$30,600.88
17,500$2.40991$42,173.43
25,000$2.37321$59,330.25
30,000$2.35580$70,674.00
Manufacturers Standard Package