
C1206C200KCGACTU | |
---|---|
DigiKey Part Number | 399-C1206C200KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C200KCGACTUCT-ND - Cut Tape (CT) 399-C1206C200KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200KCGACTU |
Description | CAP CER 20PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200KCGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $3.54700 | $35.47 |
50 | $2.72440 | $136.22 |
100 | $2.40420 | $240.42 |
500 | $2.32666 | $1,163.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.99826 | $4,995.65 |
5,000 | $1.90085 | $9,504.25 |