
C1206C200K8HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C200K8HACTUTR-ND - Tape & Reel (TR) 399-C1206C200K8HACTUCT-ND - Cut Tape (CT) 399-C1206C200K8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200K8HACTU |
Description | CAP CER 20PF 10V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±10% 10V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200K8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46360 | $23.18 |
| 100 | $0.40200 | $40.20 |
| 500 | $0.30058 | $150.29 |
| 1,000 | $0.26934 | $269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22250 | $890.00 |
| 8,000 | $0.20513 | $1,641.04 |
| 12,000 | $0.19644 | $2,357.28 |
| 20,000 | $0.18682 | $3,736.40 |
| 28,000 | $0.18119 | $5,073.32 |
| 40,000 | $0.17579 | $7,031.60 |

