1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C200J1GACTU

DigiKey Part Number
399-C1206C200J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C200J1GACTUCT-ND - Cut Tape (CT)
399-C1206C200J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C200J1GACTU
Description
CAP CER 20PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C200J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$2.13500$21.35
50$1.58800$79.40
100$1.41890$141.89
500$1.13460$567.30
1,000$1.04682$1,046.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80002$3,200.08
8,000$0.77668$6,213.44
12,000$0.76072$9,128.64
20,000$0.75713$15,142.60
28,000$0.74227$20,783.56
40,000$0.74018$29,607.20
Manufacturers Standard Package