
C1206C200J1GACTU | |
---|---|
DigiKey Part Number | 399-C1206C200J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C200J1GACTUCT-ND - Cut Tape (CT) 399-C1206C200J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C200J1GACTU |
Description | CAP CER 20PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C200J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.14000 | $21.40 |
50 | $1.59200 | $79.60 |
100 | $1.42250 | $142.25 |
500 | $1.13750 | $568.75 |
1,000 | $1.04950 | $1,049.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.80207 | $3,208.28 |
8,000 | $0.77867 | $6,229.36 |
12,000 | $0.76267 | $9,152.04 |
20,000 | $0.75906 | $15,181.20 |
28,000 | $0.74417 | $20,836.76 |
40,000 | $0.74208 | $29,683.20 |