
C1206C184K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C184K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C184K1RACTUCT-ND - Cut Tape (CT) 399-C1206C184K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C184K1RACTU |
Description | CAP CER 0.18UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C184K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.49400 | $34.94 |
| 50 | $2.66040 | $133.02 |
| 100 | $2.40230 | $240.23 |
| 500 | $1.96674 | $983.37 |
| 1,000 | $1.83224 | $1,832.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.63045 | $6,521.80 |
| 8,000 | $1.55546 | $12,443.68 |
| 12,000 | $1.51789 | $18,214.68 |
| 20,000 | $1.47625 | $29,525.00 |
| 28,000 | $1.45190 | $40,653.20 |
| 40,000 | $1.42847 | $57,138.80 |

