
C1206C182K1RACTU | |
---|---|
DigiKey Part Number | 399-C1206C182K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C182K1RACTUCT-ND - Cut Tape (CT) 399-C1206C182K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182K1RACTU |
Description | CAP CER 1800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.29200 | $12.92 |
50 | $0.83480 | $41.74 |
100 | $0.66840 | $66.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58645 | $2,345.80 |
8,000 | $0.54720 | $4,377.60 |
12,000 | $0.49771 | $5,972.52 |
20,000 | $0.49513 | $9,902.60 |
28,000 | $0.45070 | $12,619.60 |