
C1206C182GBGACAUTO | |
---|---|
DigiKey Part Number | 399-16684-2-ND - Tape & Reel (TR) 399-16684-1-ND - Cut Tape (CT) 399-16684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182GBGACAUTO |
Description | CAP CER 1206 1.8NF 630V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182GBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.21400 | $52.14 |
50 | $4.18100 | $209.05 |
100 | $3.80250 | $380.25 |
500 | $3.52318 | $1,761.59 |
1,000 | $3.42021 | $3,420.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.20061 | $6,401.22 |
4,000 | $3.01758 | $12,070.32 |
6,000 | $2.96446 | $17,786.76 |
10,000 | $2.91007 | $29,100.70 |
14,000 | $2.89864 | $40,580.96 |
20,000 | $2.86794 | $57,358.80 |
24,000 | $2.84701 | $68,328.24 |