
C0603C220J5GACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C220J5GACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C220J5GACAUTO7411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C220J5GACAUTO7411 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J5GACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48600 | $24.30 |
100 | $0.42290 | $42.29 |
500 | $0.31728 | $158.64 |
1,000 | $0.28492 | $284.92 |
2,500 | $0.25083 | $627.08 |
5,000 | $0.23032 | $1,151.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.20501 | $3,075.15 |
30,000 | $0.20314 | $6,094.20 |
45,000 | $0.18642 | $8,388.90 |
75,000 | $0.17955 | $13,466.25 |
105,000 | $0.17554 | $18,431.70 |
150,000 | $0.17167 | $25,750.50 |
180,000 | $0.16984 | $30,571.20 |
360,000 | $0.16368 | $58,924.80 |
375,000 | $0.16335 | $61,256.25 |