
C1206C181JGGACTU | |
---|---|
DigiKey Part Number | 399-C1206C181JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C181JGGACTUCT-ND - Cut Tape (CT) 399-C1206C181JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JGGACTU |
Description | CAP CER 180PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JGGACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.60300 | $26.03 |
50 | $1.95580 | $97.79 |
100 | $1.75550 | $175.55 |
500 | $1.41918 | $709.59 |
1,000 | $1.31516 | $1,315.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22960 | $2,459.20 |
4,000 | $1.15921 | $4,636.84 |
6,000 | $1.12394 | $6,743.64 |
10,000 | $1.08487 | $10,848.70 |
14,000 | $1.06203 | $14,868.42 |
20,000 | $1.04005 | $20,801.00 |
24,000 | $1.02964 | $24,711.36 |
48,000 | $0.99458 | $47,739.84 |
50,000 | $0.99271 | $49,635.50 |