
C1206C181JGGACAUTO | |
---|---|
DigiKey Part Number | 399-16683-2-ND - Tape & Reel (TR) 399-16683-1-ND - Cut Tape (CT) 399-16683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C181JGGACAUTO |
Description | CAP CER 1206 180PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C181JGGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71800 | $27.18 |
50 | $2.04620 | $102.31 |
100 | $1.73910 | $173.91 |
500 | $1.49014 | $745.07 |
1,000 | $1.38224 | $1,382.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.09946 | $2,198.92 |
4,000 | $1.03736 | $4,149.44 |
6,000 | $1.00626 | $6,037.56 |
10,000 | $0.97181 | $9,718.10 |
14,000 | $0.95166 | $13,323.24 |
20,000 | $0.93227 | $18,645.40 |
24,000 | $0.92374 | $22,169.76 |